47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1E470MCL1GB

DigiKey Part Number
493-14562-2-ND - Tape & Reel (TR)
493-14562-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWR1E470MCL1GB
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1E470MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
105 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1E470MCL1GSNichicon7.447493-3935-1-NDkr.3.80000Direct
UCL1V470MCL1GSNichicon6.481493-3951-1-NDkr.3.55000Direct
UUD1E470MCL1GSNichicon16.778493-2273-1-NDkr.3.17000Direct
UWT1E470MCL6GSNichicon5.451493-9881-1-NDkr.1.78000MFR Recommended
UCM1H470MCL1GSNichicon6493-14536-1-NDkr.3.74000Upgrade
In-Stock: 2.965
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.26800kr.12.68
50kr.0.92320kr.46.16
100kr.0.81340kr.81.34
500kr.0.62410kr.312.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.54359kr.543.59
2.000kr.0.49560kr.991.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250