Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMLA6R3ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMLA6R3ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMLA6R3ARA221MF80GCT-ND - Cut Tape (CT) 565-EMLA6R3ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA6R3ARA221MF80G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA6R3ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.11900 | kr.31.19 |
| 50 | kr.2.34200 | kr.117.10 |
| 100 | kr.2.09600 | kr.209.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.55570 | kr.1,400.13 |
| 1.800 | kr.1.44101 | kr.2,593.82 |
| 2.700 | kr.1.38313 | kr.3,734.45 |
| 4.500 | kr.1.31861 | kr.5,933.74 |
| 6.300 | kr.1.28068 | kr.8,068.28 |
| 9.000 | kr.1.24404 | kr.11,196.36 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |










