



UUA0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9436-2-ND - Tape & Reel (TR) 493-9436-1-ND - Cut Tape (CT) 493-9436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.42200 | kr.24.22 |
| 50 | kr.1.80300 | kr.90.15 |
| 100 | kr.1.60660 | kr.160.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.17488 | kr.1,057.39 |
| 1.800 | kr.1.08312 | kr.1,949.62 |
| 2.700 | kr.1.03685 | kr.2,799.50 |
| 4.500 | kr.0.98521 | kr.4,433.44 |
| 6.300 | kr.0.95487 | kr.6,015.68 |
| 9.000 | kr.0.92554 | kr.8,329.86 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

