
EEE-HC0J221XP | |
|---|---|
DigiKey Part Number | PCE3742TR-ND - Tape & Reel (TR) PCE3742CT-ND - Cut Tape (CT) PCE3742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC0J221XP |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC0J221XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 101 mA @ 120 Hz | |
Ripple Current @ High Frequency | 171.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55500 | kr.25.55 |
| 50 | kr.1.90700 | kr.95.35 |
| 100 | kr.1.70100 | kr.170.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.22474 | kr.1,102.27 |
| 1.800 | kr.1.13032 | kr.2,034.58 |
| 2.700 | kr.1.08261 | kr.2,923.05 |
| 4.500 | kr.1.02945 | kr.4,632.52 |
| 6.300 | kr.0.99820 | kr.6,288.66 |
| 9.000 | kr.0.96800 | kr.8,712.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

