EMLA6R3ARA221MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 1.069
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 900
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.336
Unit Price: kr.4.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.68806
Datasheet

Upgrade


Nichicon
In Stock: 3.269
Unit Price: kr.3.87000
Datasheet

Upgrade


Nichicon
In Stock: 1.203
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.455
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 930
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67596
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.43748
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA6R3ARA221MF80G

DigiKey Part Number
565-EMLA6R3ARA221MF80GTR-ND - Tape & Reel (TR)
565-EMLA6R3ARA221MF80GCT-ND - Cut Tape (CT)
565-EMLA6R3ARA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA6R3ARA221MF80G
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA6R3ARA221MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMLA160ARA221MF80GChemi-Con1.069565-EMLA160ARA221MF80GCT-NDkr.3.87000Upgrade
EMLA100ARA221MF80GChemi-Con900565-EMLA100ARA221MF80GCT-NDkr.4.95000Parametric Equivalent
EMVL6R3ARA221MF80GChemi-Con0565-EMVL6R3ARA221MF80GCT-NDkr.4.95000Parametric Equivalent
EEE-HC0J221XPPanasonic Industry1.336PCE3742CT-NDkr.4.12000Upgrade
EXV227M6R3S9HAAKEMET0EXV227M6R3S9HAA-NDkr.0.68806Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11900kr.31.19
50kr.2.34200kr.117.10
100kr.2.09600kr.209.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.55570kr.1,400.13
1.800kr.1.44101kr.2,593.82
2.700kr.1.38313kr.3,734.45
4.500kr.1.31861kr.5,933.74
6.300kr.1.28068kr.8,068.28
9.000kr.1.24404kr.11,196.36
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750