Direct
Upgrade
Direct
Direct
Upgrade

| EMHJ100ARA471MJA0G | |
|---|---|
| DigiKey Part Number | 565-EMHJ100ARA471MJA0GTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | EMHJ100ARA471MJA0G | 
| Description | CAP ALUM 470UF 20% 10V SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.406" (10.30mm) | |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.98324 | kr.991.62 | 
| 1.000 | kr.1.83027 | kr.1,830.27 | 
| 1.500 | kr.1.75305 | kr.2,629.57 | 
| 2.500 | kr.1.66692 | kr.4,167.30 | 
| 3.500 | kr.1.61631 | kr.5,657.09 | 
| 5.000 | kr.1.56741 | kr.7,837.05 | 
| 6.000 | kr.1.54417 | kr.9,265.02 | 
| 12.000 | kr.1.46546 | kr.17,585.52 | 
| 12.500 | kr.1.46126 | kr.18,265.75 | 
| Unit Price without VAT: | kr.1.98324 | 
|---|---|
| Unit Price with VAT: | kr.2.47905 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark