
EMHJ160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMHJ160ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMHJ160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ160ARA471MJA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 |
| 10 | kr.6.29800 | kr.62.98 |
| 50 | kr.4.86280 | kr.243.14 |
| 100 | kr.4.40900 | kr.440.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.62662 | kr.1,813.31 |
| 1.000 | kr.3.38035 | kr.3,380.35 |
| 1.500 | kr.3.25607 | kr.4,884.10 |
| 2.500 | kr.3.11754 | kr.7,793.85 |
| 3.500 | kr.3.03611 | kr.10,626.39 |
| 5.000 | kr.2.95743 | kr.14,787.15 |
| 6.000 | kr.2.92004 | kr.17,520.24 |
| 12.000 | kr.2.79349 | kr.33,521.88 |
| 12.500 | kr.2.78675 | kr.34,834.38 |
| Unit Price without VAT: | kr.9.73000 |
|---|---|
| Unit Price with VAT: | kr.12.16250 |

