Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMHB100ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHB100ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMHB100ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMHB100ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB100ARA471MJA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 400kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB100ARA471MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 306.9 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 400kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHJ100ARA471MJA0G | Chemi-Con | 500 | 565-EMHJ100ARA471MJA0GCT-ND | kr.11.10000 | Parametric Equivalent |
| EMHJ160ARA471MJA0G | Chemi-Con | 1.247 | 565-EMHJ160ARA471MJA0GCT-ND | kr.12.24000 | Parametric Equivalent |
| EMHL160ARA471MJA0G | Chemi-Con | 1.467 | 565-EMHL160ARA471MJA0GCT-ND | kr.11.35000 | Parametric Equivalent |
| EMVH100ARA471MJA0G | Chemi-Con | 500 | 565-EMVH100ARA471MJA0GCT-ND | kr.7.23000 | Parametric Equivalent |
| 10TXV470M10X10.5 | Rubycon | 0 | 1189-2114-1-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.59000 | kr.45.90 |
| 50 | kr.3.49720 | kr.174.86 |
| 100 | kr.3.15100 | kr.315.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.55414 | kr.1,277.07 |
| 1.000 | kr.2.36602 | kr.2,366.02 |
| 1.500 | kr.2.27107 | kr.3,406.61 |
| 2.500 | kr.2.16524 | kr.5,413.10 |
| 3.500 | kr.2.10301 | kr.7,360.53 |
| 5.000 | kr.2.04291 | kr.10,214.55 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |










