
ELXZ630ELL821MK40S | |
|---|---|
DigiKey Part Number | 565-2052-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL821MK40S |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL821MK40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.536 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.56 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL821ML30S | Chemi-Con | 69 | 565-2053-ND | kr.15.41000 | Similar |
| ELXZ630ELL821MM25S | Chemi-Con | 970 | 565-2054-ND | kr.17.75000 | Similar |
| EEU-FC1J821 | Panasonic Industry | 231 | P11278-ND | kr.17.24000 | Similar |
| EEU-FC1J821S | Panasonic Industry | 7.000 | P11279-ND | kr.18.89000 | Similar |
| UPJ1J821MHD | Nichicon | 80 | 493-5551-ND | kr.14.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.46600 | kr.94.66 |
| 50 | kr.7.41660 | kr.370.83 |
| 100 | kr.6.76990 | kr.676.99 |
| 500 | kr.5.65820 | kr.2,829.10 |
| 1.000 | kr.5.30823 | kr.5,308.23 |
| 2.500 | kr.4.93490 | kr.12,337.25 |
| 5.000 | kr.4.70756 | kr.23,537.80 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

