820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J821MHD

DigiKey Part Number
493-5551-ND
Manufacturer
Manufacturer Product Number
UPJ1J821MHD
Description
CAP ALUM 820UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J821MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.88 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.22 A @ 10 kHz
Part Status
Not For New Designs
Impedance
40 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J821MHDNichicon318493-1954-NDkr.15.91000Direct
UPM1J821MHD6Nichicon152493-5620-NDkr.16.86000Similar
UPW1J821MHD6Nichicon71493-1955-NDkr.14.33000Similar
MAL213658821E3Vishay Beyschlag/Draloric/BC Components0MAL213658821E3-NDkr.15.17884Direct
MAL213668821E3Vishay Beyschlag/Draloric/BC Components0MAL213668821E3-NDkr.15.29956Direct
In-Stock: 80
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.96000kr.14.96
10kr.9.85200kr.98.52
50kr.7.73480kr.386.74
100kr.7.06530kr.706.53
500kr.5.91458kr.2,957.29
1.000kr.5.55257kr.5,552.57
2.500kr.5.16626kr.12,915.65
5.000kr.4.93107kr.24,655.35
Manufacturers Standard Package
Unit Price without VAT:kr.14.96000
Unit Price with VAT:kr.18.70000