
EEU-FC1J821 | |
|---|---|
DigiKey Part Number | P11278-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J821 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J821 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.003 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.11.60200 | kr.116.02 |
| 50 | kr.9.17020 | kr.458.51 |
| 100 | kr.8.40350 | kr.840.35 |
| 500 | kr.7.08382 | kr.3,541.91 |
| 1.000 | kr.6.66877 | kr.6,668.77 |
| 2.500 | kr.6.22603 | kr.15,565.07 |
| 5.000 | kr.5.95651 | kr.29,782.55 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

