ELXZ630EC3102ML35S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.18.52000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 750
Unit Price: kr.33.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 218
Unit Price: kr.31.86000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 483
Unit Price: kr.32.05000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 845
Unit Price: kr.33.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 772
Unit Price: kr.16.41000
Datasheet
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ630EC3102ML35S

DigiKey Part Number
ELXZ630EC3102ML35S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXZ630EC3102ML35S
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.662 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.437" (36.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ630ELL102ML35SChemi-Con0565-2031-NDkr.18.52000Parametric Equivalent
MAL215038102E3Vishay Beyschlag/Draloric/BC Components75056-MAL215038102E3CT-NDkr.33.08000Parametric Equivalent
MAL215058102E3Vishay Beyschlag/Draloric/BC Components218MAL215058102E3-NDkr.31.86000Parametric Equivalent
MAL215068102E3Vishay Beyschlag/Draloric/BC Components483MAL215068102E3-NDkr.32.05000Parametric Equivalent
MAL225058102E3Vishay Beyschlag/Draloric/BC Components84556-MAL225058102E3-NDkr.33.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.16390kr.2,581.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.16390
Unit Price with VAT:kr.6.45488