ELXZ500ELL470MFB5D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10.785
Unit Price: kr.2.92000
Datasheet

Similar


Panasonic Industry
In Stock: 14.524
Unit Price: kr.2.98000
Datasheet

Similar


Panasonic Industry
In Stock: 1.988
Unit Price: kr.2.98000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.968
Unit Price: kr.8.69000
Datasheet

Similar


Nichicon
In Stock: 22.337
Unit Price: kr.2.66000
Datasheet

Similar


Nichicon
In Stock: 1.930
Unit Price: kr.4.56000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ500ELL470MFB5D

DigiKey Part Number
565-2004-ND
Manufacturer
Manufacturer Product Number
ELXZ500ELL470MFB5D
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ500ELL470MFB5D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
260 mA @ 100 kHz
Part Status
Obsolete
Impedance
450 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H470Panasonic Industry10.785P10321-NDkr.2.92000Similar
EEU-FC1H470BPanasonic Industry14.524P19658CT-NDkr.2.98000Similar
EEU-FC1H470HPanasonic Industry1.988P19659CT-NDkr.2.98000Similar
SEK470M050STCornell Dubilier Knowles1.968338-1717-NDkr.8.69000Similar
UPJ1H470MEDNichicon22.337493-15642-NDkr.2.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes