Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ELXZ100ELL102MJ16S | |
|---|---|
DigiKey Part Number | 565-1905-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL102MJ16S |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL102MJ16S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY100ELL102MJ20S | Chemi-Con | 439 | 565-1755-ND | kr.8.01000 | Similar |
| ELXZ100ELL102MH20D | Chemi-Con | 0 | 565-1906-ND | kr.0.00000 | Similar |
| ELXZ100ETD102MJ16S | Chemi-Con | 0 | 565-ELXZ100ETD102MJ16SCT-ND | kr.4.55000 | Parametric Equivalent |
| EEU-FC1A102 | Panasonic Industry | 4.405 | P10225-ND | kr.6.09000 | Direct |
| EEU-FC1A102B | Panasonic Industry | 51 | P19631CT-ND | kr.6.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.63000 | kr.7.63 |
| 10 | kr.4.86500 | kr.48.65 |
| 50 | kr.3.71400 | kr.185.70 |
| 100 | kr.3.34860 | kr.334.86 |
| 500 | kr.2.71990 | kr.1,359.95 |
| 2.000 | kr.2.35715 | kr.4,714.30 |
| 4.000 | kr.2.22035 | kr.8,881.40 |
| 6.000 | kr.2.15135 | kr.12,908.10 |
| Unit Price without VAT: | kr.7.63000 |
|---|---|
| Unit Price with VAT: | kr.9.53750 |














