1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A102MPD

DigiKey Part Number
493-15605-ND
Manufacturer
Manufacturer Product Number
UPJ1A102MPD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A102MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Part Status
Not For New Designs
Impedance
96 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A102MHD6Nichicon972493-17008-NDkr.7.04000Similar
UPM1A102MHD6Nichicon620493-15694-NDkr.8.05000Similar
UPM1A102MPDNichicon8.331UPM1A102MPD-NDkr.5.14000Similar
UPS1A102MPDNichicon716493-15814-NDkr.4.50000Similar
UPW1A102MPDNichicon3.224493-1746-NDkr.4.63000Similar
In-Stock: 1.261
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92900kr.29.29
50kr.2.19500kr.109.75
100kr.1.96160kr.196.16
500kr.1.55952kr.779.76
1.400kr.1.37904kr.1,930.66
2.800kr.1.28265kr.3,591.42
5.600kr.1.20254kr.6,734.22
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250