
ELXY100ELL102MJ20S | |
|---|---|
DigiKey Part Number | 565-1755-ND |
Manufacturer | |
Manufacturer Product Number | ELXY100ELL102MJ20S |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY100ELL102MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 624 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL102MJ20S | Chemi-Con | 4 | 565-1933-ND | kr.8.37000 | Parametric Equivalent |
| ELXZ160ETD102MJ20S | Chemi-Con | 448 | 565-5019-1-ND | kr.6.85000 | Parametric Equivalent |
| EEU-FC1A102 | Panasonic Industry | 4.532 | P10225-ND | kr.6.02000 | Direct |
| EEU-FC1A102B | Panasonic Industry | 51 | P19631CT-ND | kr.6.15000 | Direct |
| UPW1A102MPD | Nichicon | 3.090 | 493-1746-ND | kr.4.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.05300 | kr.50.53 |
| 50 | kr.3.86480 | kr.193.24 |
| 100 | kr.3.48830 | kr.348.83 |
| 800 | kr.2.69624 | kr.2,156.99 |
| 1.600 | kr.2.51587 | kr.4,025.39 |
| 3.200 | kr.2.36605 | kr.7,571.36 |
| 5.600 | kr.2.26381 | kr.12,677.34 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

