
ELXY250ETD331MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXY250ETD331MJ16SCT-ND - Cut Tape (CT) 565-ELXY250ETD331MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY250ETD331MJ16S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL331MJ16S | Chemi-Con | 336 | 565-1795-ND | kr.7.04000 | Parametric Equivalent |
| ELXZ350ELL331MJ16S | Chemi-Con | 2.000 | 565-1984-ND | kr.6.66000 | Parametric Equivalent |
| ELXZ350ETD331MJ16S | Chemi-Con | 675 | 565-ELXZ350ETD331MJ16SCT-ND | kr.6.21000 | Parametric Equivalent |
| B41888C7337M000 | TDK | 163 | 495-6008-ND | kr.5.71000 | Parametric Equivalent |
| UPM1E331MPD6 | Nichicon | 1.272 | 493-15728-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65200 | kr.36.52 |
| 50 | kr.2.75660 | kr.137.83 |
| 100 | kr.2.47320 | kr.247.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.30406 | kr.1,043.25 |
| 1.600 | kr.1.20238 | kr.1,923.81 |
| 2.400 | kr.1.15105 | kr.2,762.52 |
| 4.000 | kr.1.09384 | kr.4,375.36 |
| 5.600 | kr.1.06018 | kr.5,937.01 |
| 8.000 | kr.1.02768 | kr.8,221.44 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

