ELXY100ELL562ML30S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.5.44808
Datasheet

Similar


Chemi-Con
In Stock: 500
Unit Price: kr.19.15000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.7.93768
Datasheet

Similar


Panasonic Industry
In Stock: 297
Unit Price: kr.14.27000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.77334
Datasheet

Similar


Panasonic Industry
In Stock: 36
Unit Price: kr.15.79000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.4.97460
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.60000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.5.38773
Datasheet

Similar


Nichicon
In Stock: 50
Unit Price: kr.18.26000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.51287
Datasheet

Similar


Nichicon
In Stock: 301
Unit Price: kr.13.95000
Datasheet

Similar


Nichicon
In Stock: 570
Unit Price: kr.12.68000
Datasheet
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL562ML30S

DigiKey Part Number
565-1765-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL562ML30S
Description
CAP ALUM 5600UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY100ELL562ML30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.9975 A @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.5.76332kr.1,440.83
Unit Price without VAT:kr.5.76332
Unit Price with VAT:kr.7.20415