



UPW1A562MHD | |
|---|---|
DigiKey Part Number | 493-1759-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A562MHD |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A562MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.56 A @ 100 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A562MHD | Nichicon | 50 | 493-5591-ND | kr.2.45000 | Similar |
| UPW1A562MHD6 | Nichicon | 570 | 493-1760-ND | kr.1.70000 | Similar |
| EEU-FC1A562 | Panasonic Industry | 297 | P11191-ND | kr.1.91000 | Direct |
| ELXZ100ELL562ML25S | Chemi-Con | 0 | 565-1916-ND | kr.0.73032 | Direct |
| EEU-FC1A562B | Panasonic Industry | 0 | EEU-FC1A562B-ND | kr.0.77394 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.17400 | kr.91.74 |
| 50 | kr.7.17820 | kr.358.91 |
| 400 | kr.5.58983 | kr.2,235.93 |
| 800 | kr.5.22813 | kr.4,182.50 |
| 1.200 | kr.5.04563 | kr.6,054.76 |
| 2.800 | kr.4.72264 | kr.13,223.39 |
| 5.200 | kr.4.52902 | kr.23,550.90 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

