Upgrade
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ELXY100ELL332MK35S | |
|---|---|
DigiKey Part Number | 565-1761-ND |
Manufacturer | |
Manufacturer Product Number | ELXY100ELL332MK35S |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY100ELL332MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.665 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.22 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.23008 | kr.1,615.04 |
| Unit Price without VAT: | kr.3.23008 |
|---|---|
| Unit Price with VAT: | kr.4.03760 |













