
ELXZ160ELL332MK35S | |
|---|---|
DigiKey Part Number | 565-1940-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ160ELL332MK35S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ160ELL332MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.8825 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.51 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.46000 | kr.11.46 |
| 10 | kr.6.75800 | kr.67.58 |
| 50 | kr.5.80480 | kr.290.24 |
| 100 | kr.5.27810 | kr.527.81 |
| 500 | kr.4.37324 | kr.2,186.62 |
| 1.000 | kr.3.92378 | kr.3,923.78 |
| 2.500 | kr.3.63615 | kr.9,090.38 |
| 5.000 | kr.3.44964 | kr.17,248.20 |
| Unit Price without VAT: | kr.11.46000 |
|---|---|
| Unit Price with VAT: | kr.14.32500 |

