3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1A332MHD

DigiKey Part Number
493-1754-ND
Manufacturer
Manufacturer Product Number
UPW1A332MHD
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A332MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.658 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Part Status
Not For New Designs
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1A332MHDNichicon326493-5520-NDkr.9.89000Similar
UPJ1A332MHD6Nichicon665493-16441-NDkr.10.40000Similar
UPM1A332MHDNichicon226493-5588-NDkr.11.67000Similar
UPM1A332MHD6Nichicon222UPM1A332MHD6-NDkr.11.79000Similar
UPS1A332MHDNichicon554493-17678-NDkr.8.24000Similar
In-Stock: 73
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.19400kr.61.94
50kr.4.77400kr.238.70
100kr.4.32450kr.432.45
800kr.3.38025kr.2,704.20
1.600kr.3.16533kr.5,064.53
3.200kr.2.98675kr.9,557.60
5.600kr.2.86494kr.16,043.66
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250