Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

ELXV500ELL471MK25S | |
|---|---|
DigiKey Part Number | 565-3758-ND |
Manufacturer | |
Manufacturer Product Number | ELXV500ELL471MK25S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV500ELL471MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV500ETD471MK25S | Chemi-Con | 1.893 | 565-ELXV500ETD471MK25SCT-ND | kr.7.24000 | Parametric Equivalent |
| ELXV500ETE471MK25S | Chemi-Con | 0 | ELXV500ETE471MK25S-ND | kr.2.40246 | Parametric Equivalent |
| ELXY500EC5471MK25S | Chemi-Con | 0 | ELXY500EC5471MK25S-ND | kr.2.56118 | Parametric Equivalent |
| ELXY500ELL471MK25S | Chemi-Con | 0 | 565-1843-ND | kr.7.95000 | Parametric Equivalent |
| ELXY500ETD471MK25S | Chemi-Con | 0 | 565-ELXY500ETD471MK25SCT-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.38000 | kr.10.38 |
| 10 | kr.6.73100 | kr.67.31 |
| 50 | kr.5.20240 | kr.260.12 |
| 100 | kr.4.71900 | kr.471.90 |
| 500 | kr.3.88612 | kr.1,943.06 |
| 1.000 | kr.3.62396 | kr.3,623.96 |
| 3.000 | kr.3.29628 | kr.9,888.84 |
| 5.000 | kr.3.17378 | kr.15,868.90 |
| Unit Price without VAT: | kr.10.38000 |
|---|---|
| Unit Price with VAT: | kr.12.97500 |









