
B41896E6477M000 | |
|---|---|
DigiKey Part Number | 495-B41896E6477M000-ND |
Manufacturer | |
Manufacturer Product Number | B41896E6477M000 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 10kHz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896E6477M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.14000 | kr.13.14 |
| 10 | kr.8.65400 | kr.86.54 |
| 50 | kr.6.77920 | kr.338.96 |
| 250 | kr.5.55336 | kr.1,388.34 |
| 500 | kr.5.16722 | kr.2,583.61 |
| 1.000 | kr.4.84654 | kr.4,846.54 |
| 2.500 | kr.4.50438 | kr.11,260.95 |
| 5.000 | kr.4.36411 | kr.21,820.55 |
| Unit Price without VAT: | kr.13.14000 |
|---|---|
| Unit Price with VAT: | kr.16.42500 |

