ELXY500EC5471MK25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.7.95000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 948
Unit Price: kr.8.08000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.279
Unit Price: kr.8.65000
Datasheet
Image for ELXY500EC5471MK25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY500EC5471MK25S

DigiKey Part Number
ELXY500EC5471MK25S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY500EC5471MK25S
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
745 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Part Status
Active
Impedance
44 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY500ELL471MK25SChemi-Con0565-1843-NDkr.7.95000Parametric Equivalent
ELXY500ETD471MK25SChemi-Con0565-ELXY500ETD471MK25SCT-NDkr.0.00000Parametric Equivalent
ELXY500ETE471MK25SChemi-Con948565-ELXY500ETE471MK25SCT-NDkr.8.08000Parametric Equivalent
UPW1J471MHDNichicon4.279493-1948-NDkr.8.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.56118kr.3,841.77
Manufacturers Standard Package
Unit Price without VAT:kr.2.56118
Unit Price with VAT:kr.3.20148