Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXS501VSN181MR40S | |
|---|---|
DigiKey Part Number | ELXS501VSN181MR40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS501VSN181MR40S |
Description | CAP ALUM 180UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS501VSN181MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6731 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS551VSN181MR40S | Chemi-Con | 0 | 565-ELXS551VSN181MR40S-ND | kr.58.46080 | Parametric Equivalent |
| ALC80A181CD500 | KEMET | 0 | ALC80A181CD500-ND | kr.42.25882 | Parametric Equivalent |
| ALC80D181CD500 | KEMET | 0 | ALC80D181CD500-ND | kr.42.25882 | Parametric Equivalent |
| B43547B6187M000 | TDK | 0 | 495-B43547B6187M000-ND | kr.34.29088 | Parametric Equivalent |
| MAL215919181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4853PHBK-ND | kr.47.48169 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.44.71825 | kr.8,943.65 |
| Unit Price without VAT: | kr.44.71825 |
|---|---|
| Unit Price with VAT: | kr.55.89781 |





