ALC80A181CD500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.42.25882
Datasheet
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 940mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A181CD500

DigiKey Part Number
ALC80A181CD500-ND
Manufacturer
Manufacturer Product Number
ALC80A181CD500
Description
CAP ALUM 180UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 940mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.53 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.13 A @ 10 kHz
Part Status
Active
Impedance
649 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
940mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC80D181CD500KEMET0ALC80D181CD500-NDkr.42.25882Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.42.25882kr.47,329.88
Unit Price without VAT:kr.42.25882
Unit Price with VAT:kr.52.82353