Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215919181E3 | |
|---|---|
DigiKey Part Number | 4853PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215919181E3 |
Description | CAP ALUM 180UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 740mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.666 A @ 10 kHz |
Part Status Active | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 740mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219359181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219359181E3-ND | kr.38.06560 | Parametric Equivalent |
| ELHS501VSN181MR35S | Chemi-Con | 242 | 565-5108-ND | kr.96.11000 | Parametric Equivalent |
| ELXS551VSN181MR40S | Chemi-Con | 0 | 565-ELXS551VSN181MR40S-ND | kr.58.46080 | Parametric Equivalent |
| LGX2H181MELB35 | Nichicon | 200 | 493-6767-ND | kr.59.15000 | Parametric Equivalent |
| LSK181M2H---3035S | Surge | 0 | 4403-LSK181M2H---3035S-ND | kr.26.78318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.47.48169 | kr.37,985.35 |
| Unit Price without VAT: | kr.47.48169 |
|---|---|
| Unit Price with VAT: | kr.59.35211 |






