
EKZN160ELL562ML25S | |
|---|---|
DigiKey Part Number | 565-EKZN160ELL562ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN160ELL562ML25S |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN160ELL562ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2385 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL562ML25S | Chemi-Con | 922 | 565-EKYA160ELL562ML25S-ND | kr.15.13000 | Direct |
| EKYB160ELL562ML25S | Chemi-Con | 478 | 565-EKYB160ELL562ML25S-ND | kr.19.36000 | Parametric Equivalent |
| EEU-FR1C562 | Panasonic Industry | 58 | P14410-ND | kr.17.18000 | Direct |
| UHW1C562MHD | Nichicon | 120 | 493-6829-ND | kr.16.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.11.76200 | kr.117.62 |
| 50 | kr.9.29460 | kr.464.73 |
| 100 | kr.8.51570 | kr.851.57 |
| 500 | kr.7.17740 | kr.3,588.70 |
| 1.000 | kr.6.75633 | kr.6,756.33 |
| 2.500 | kr.6.30713 | kr.15,767.82 |
| 5.000 | kr.6.03368 | kr.30,168.40 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

