5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C562

DigiKey Part Number
P14410-ND
Manufacturer
Manufacturer Product Number
EEU-FR1C562
Description
CAP ALUM 5600UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C562 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
3.056 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.82 A @ 100 kHz
Packaging
Bulk
Impedance
14 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1C562BPanasonic Industry56P15344CT-NDkr.17.31000Parametric Equivalent
EKY-160ELL562MMN3SChemi-Con15565-EKY-160ELL562MMN3S-NDkr.18.39000Similar
UHE1C562MHD6Nichicon4493-1543-NDkr.17.69000Similar
EKYA160ELL562ML25SChemi-Con922565-EKYA160ELL562ML25S-NDkr.14.96000Parametric Equivalent
EKYB160ELL562ML25SChemi-Con480565-EKYB160ELL562ML25S-NDkr.19.15000Parametric Equivalent
In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.11.27900kr.112.79
50kr.8.90780kr.445.39
100kr.8.15960kr.815.96
500kr.6.87396kr.3,436.98
1.000kr.6.46927kr.6,469.27
2.500kr.6.03771kr.15,094.27
5.000kr.5.77499kr.28,874.95
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750