
EKY-500ELL102ML25S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL102ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL102ML25S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL102ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.533 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.555 A @ 100 kHz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE500ELL102ML25S | Chemi-Con | 20.500 | 565-1717-ND | kr.12.69000 | Similar |
| EKYA630ELL102ML25S | Chemi-Con | 358 | 565-EKYA630ELL102ML25S-ND | kr.16.79000 | Parametric Equivalent |
| EKYB630ELL102ML25S | Chemi-Con | 12.162 | 565-EKYB630ELL102ML25S-ND | kr.12.18000 | Parametric Equivalent |
| EKZM500ELL102ML25S | Chemi-Con | 394 | 565-3583-ND | kr.24.93000 | Parametric Equivalent |
| EKZN630ELL102ML25S | Chemi-Con | 481 | 565-4098-ND | kr.17.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 10 | kr.6.58300 | kr.65.83 |
| 50 | kr.5.08180 | kr.254.09 |
| 100 | kr.4.60750 | kr.460.75 |
| 500 | kr.3.79100 | kr.1,895.50 |
| 1.000 | kr.3.53383 | kr.3,533.83 |
| 2.500 | kr.3.25941 | kr.8,148.52 |
| 5.000 | kr.3.09226 | kr.15,461.30 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |

