EKZE630ETS681MM20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 46
Unit Price: kr.15.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 994
Unit Price: kr.23.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 990
Unit Price: kr.18.26000
Datasheet

Upgrade


Nichicon
In Stock: 629
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 400
Unit Price: kr.11.54000
Datasheet
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE630ETS681MM20S

DigiKey Part Number
EKZE630ETS681MM20S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZE630ETS681MM20S
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
30 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-630ELL681MM20SChemi-Con46565-EKY-630ELL681MM20S-NDkr.15.15000Parametric Equivalent
EKZE630ELL681MM20SChemi-Con994565-EKZE630ELL681MM20S-NDkr.23.14000Parametric Equivalent
EKZN800ELL681MM20SChemi-Con990565-4122-NDkr.18.26000Parametric Equivalent
UHE1J681MHD6TNNichicon629493-UHE1J681MHD6TNCT-NDkr.10.78000Upgrade
UHE1J681MHD6Nichicon400493-1651-NDkr.11.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.48436kr.1,371.09
Manufacturers Standard Package
Unit Price without VAT:kr.5.48436
Unit Price with VAT:kr.6.85545