
EKZE630ELL681MM20S | |
|---|---|
DigiKey Part Number | 565-EKZE630ELL681MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL681MM20S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL681MM20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.14000 | kr.23.14 |
| 10 | kr.15.60300 | kr.156.03 |
| 50 | kr.12.48220 | kr.624.11 |
| 250 | kr.10.44452 | kr.2,611.13 |
| 500 | kr.9.80342 | kr.4,901.71 |
| 1.000 | kr.9.27092 | kr.9,270.92 |
| 2.500 | kr.8.70302 | kr.21,757.55 |
| 5.000 | kr.8.35740 | kr.41,787.00 |
| Unit Price without VAT: | kr.23.14000 |
|---|---|
| Unit Price with VAT: | kr.28.92500 |

