EKY-500ETD100ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.002
Unit Price: kr.2.35000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37615
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.37615
Datasheet

Upgrade


Rubycon
In Stock: 31.394
Unit Price: kr.1.46000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.36490
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.36490
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.072
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.28234
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.30471
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.26481
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.30466
Datasheet

Parametric Equivalent


Rubycon
In Stock: 20.928
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.37600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.38556
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ETD100ME11D

DigiKey Part Number
565-EKY-500ETD100ME11DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-500ETD100ME11D
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Series
Ripple Current @ High Frequency
100 mA @ 100 kHz
Packaging
Tape & Box (TB)
Impedance
1.5 Ohms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H100SBPanasonic Industry5.002P19606CT-NDkr.2.35000Direct
100YXJ10MT15X11Rubycon0100YXJ10MT15X11-NDkr.0.37615Upgrade
100YXJ10MTA5X11Rubycon0100YXJ10MTA5X11-NDkr.0.37615Upgrade
63YXF10MEFCT15X11Rubycon31.3941189-3783-1-NDkr.1.46000Upgrade
63YXJ10MT15X11Rubycon063YXJ10MT15X11-NDkr.0.36490Upgrade
Obsolete
This product is no longer manufactured. View Substitutes