63YXJ10MT15X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.38149
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.38149
Datasheet

Parametric Equivalent


Rubycon
In Stock: 34.117
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.41197
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 182
Unit Price: kr.2.31000
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXJ10MT15X11

DigiKey Part Number
63YXJ10MT15X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXJ10MT15X11
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXJ10MT15X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
72.66 mA @ 120 Hz
Ripple Current @ High Frequency
173 mA @ 100 kHz
Impedance
880 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.37008kr.740.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.37008
Unit Price with VAT:kr.0.46260