
EKY-250ELL821MJ25S | |
|---|---|
DigiKey Part Number | 565-EKY-250ELL821MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-250ELL821MJ25S |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-250ELL821MJ25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Packaging Bulk | Impedance 42 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE250ELL821MJ25S | Chemi-Con | 1.047 | 565-1680-ND | kr.9.83000 | Similar |
| EKYA350ELL821MJ25S | Chemi-Con | 44 | 565-EKYA350ELL821MJ25S-ND | kr.7.67000 | Parametric Equivalent |
| EKYB350ELL821MJ25S | Chemi-Con | 41 | 565-EKYB350ELL821MJ25S-ND | kr.9.00000 | Parametric Equivalent |
| EEU-FM1E821LB | Panasonic Industry | 272 | 10-EEU-FM1E821LBCT-ND | kr.7.54000 | Similar |
| EEU-FR1E821 | Panasonic Industry | 886 | P14423-ND | kr.7.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.14200 | kr.51.42 |
| 50 | kr.3.93340 | kr.196.67 |
| 100 | kr.3.55170 | kr.355.17 |
| 800 | kr.2.74800 | kr.2,198.40 |
| 1.600 | kr.2.56493 | kr.4,103.89 |
| 3.200 | kr.2.41285 | kr.7,721.12 |
| 5.600 | kr.2.30908 | kr.12,930.85 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

