
EKYA350ELL821MJ25S | |
|---|---|
DigiKey Part Number | 565-EKYA350ELL821MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA350ELL821MJ25S |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA350ELL821MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB350ELL821MJ25S | Chemi-Con | 41 | 565-EKYB350ELL821MJ25S-ND | kr.9.00000 | Parametric Equivalent |
| EEU-FR1V821L | Panasonic Industry | 3.290 | P14444-ND | kr.9.26000 | Upgrade |
| UHW1V821MPD | Nichicon | 1.183 | 493-6928-ND | kr.10.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.89400 | kr.48.94 |
| 50 | kr.3.73560 | kr.186.78 |
| 100 | kr.3.36910 | kr.336.91 |
| 800 | kr.2.59948 | kr.2,079.58 |
| 1.600 | kr.2.42418 | kr.3,878.69 |
| 3.200 | kr.2.27854 | kr.7,291.33 |
| 5.600 | kr.2.17918 | kr.12,203.41 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

