
EKZE250ELL821MJ25S | |
|---|---|
DigiKey Part Number | 565-1680-ND |
Manufacturer | |
Manufacturer Product Number | EKZE250ELL821MJ25S |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE250ELL821MJ25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.35300 | kr.63.53 |
| 50 | kr.4.89820 | kr.244.91 |
| 100 | kr.4.43860 | kr.443.86 |
| 800 | kr.3.47440 | kr.2,779.52 |
| 1.600 | kr.3.25480 | kr.5,207.68 |
| 3.200 | kr.3.07240 | kr.9,831.68 |
| 5.600 | kr.2.94798 | kr.16,508.69 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

