Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EKY-160ELL121MF11D | |
|---|---|
DigiKey Part Number | 565-EKY-160ELL121MF11D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL121MF11D |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Packaging Bulk | Impedance 220 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE160ELL121MF11D | Chemi-Con | 339 | 565-1658-ND | kr.3.30000 | Similar |
| EEU-FM1C121 | Panasonic Industry | 1.850 | P12922-ND | kr.2.79000 | Similar |
| EEU-FR1C121 | Panasonic Industry | 14.119 | P14392-ND | kr.2.85000 | Similar |
| EEU-FR1C121B | Panasonic Industry | 1.108 | P15333CT-ND | kr.2.92000 | Similar |
| UHD1C121MED | Nichicon | 407 | 493-16776-ND | kr.2.54000 | Similar |







