EKY-160ELL272ML20S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 164
Unit Price: kr.8.90000
Datasheet

Similar


Chemi-Con
In Stock: 655
Unit Price: kr.14.34000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 206
Unit Price: kr.9.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 171
Unit Price: kr.10.56000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 500
Unit Price: kr.10.11000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.9.54000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.9.34000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.51210
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.79915
Datasheet

Similar


Nichicon
In Stock: 284
Unit Price: kr.10.37000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.37424
Datasheet
KY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-160ELL272ML20S

DigiKey Part Number
565-EKY-160ELL272ML20S-ND
Manufacturer
Manufacturer Product Number
EKY-160ELL272ML20S
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8975 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.5.32500kr.53.25
50kr.4.08440kr.204.22
100kr.3.69220kr.369.22
500kr.3.01530kr.1,507.65
1.000kr.2.80218kr.2,802.18
2.500kr.2.57472kr.6,436.80
5.000kr.2.43613kr.12,180.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000