
EKZE160ELL272ML20S | |
|---|---|
DigiKey Part Number | 565-1669-ND |
Manufacturer | |
Manufacturer Product Number | EKZE160ELL272ML20S |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE160ELL272ML20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.355 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.12.00200 | kr.120.02 |
| 50 | kr.9.49600 | kr.474.80 |
| 250 | kr.7.86084 | kr.1,965.21 |
| 500 | kr.7.34628 | kr.3,673.14 |
| 1.000 | kr.6.91865 | kr.6,918.65 |
| 2.500 | kr.6.46267 | kr.16,156.68 |
| 5.000 | kr.6.18504 | kr.30,925.20 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

