EKXJ351ETE330MK20S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 865
Unit Price: kr.12.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 789
Unit Price: kr.11.67000
Datasheet
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
KXJ-SERIES-12.50x21.50mm

EKXJ351ETE330MK20S

DigiKey Part Number
565-3345-1-ND - Cut Tape (CT)
565-3345-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKXJ351ETE330MK20S
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ351ETE330MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
825 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
350 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ351ELL330MK20SChemi-Con865565-4220-NDkr.12.87000Parametric Equivalent
UCY2V330MHDNichicon789493-16730-NDkr.11.67000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.84100kr.68.41
50kr.5.29260kr.264.63
100kr.4.80260kr.480.26
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.95958kr.1,979.79
1.000kr.3.69413kr.3,694.13
1.500kr.3.56025kr.5,340.38
2.500kr.3.41094kr.8,527.35
3.500kr.3.32321kr.11,631.24
5.000kr.3.23846kr.16,192.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000