
EKXJ351ELL330MK20S | |
|---|---|
DigiKey Part Number | 565-4220-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL330MK20S |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL330MK20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V330MHD | Nichicon | 789 | 493-16730-ND | kr.1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.8.43200 | kr.84.32 |
| 50 | kr.6.57720 | kr.328.86 |
| 100 | kr.5.99130 | kr.599.13 |
| 500 | kr.4.98336 | kr.2,491.68 |
| 1.000 | kr.4.66611 | kr.4,666.11 |
| 2.500 | kr.4.32763 | kr.10,819.08 |
| 5.000 | kr.4.12148 | kr.20,607.40 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

