
EKMW451VSN821MA50S | |
|---|---|
DigiKey Part Number | 565-EKMW451VSN821MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW451VSN821MA50S |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW451VSN821MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4606 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK820MEFCSN35X50 | Rubycon | 188 | 1189-2667-ND | kr.129.29000 | Parametric Equivalent |
| B43643A5827M050 | TDK | 200 | 495-B43643A5827M050-ND | kr.119.42000 | Parametric Equivalent |
| HU2W821MCAS7WPEC | AIC tech Inc. | 340 | 4193-HU2W821MCAS7WPEC-ND | kr.119.03000 | Parametric Equivalent |
| LGL2W821MELC50 | Nichicon | 62 | 493-7508-ND | kr.167.81000 | Parametric Equivalent |
| LGM2W821MELC45 | Nichicon | 327 | 493-14683-ND | kr.167.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.63000 | kr.240.63 |
| 10 | kr.185.62100 | kr.1,856.21 |
| 50 | kr.163.00500 | kr.8,150.25 |
| 200 | kr.149.99850 | kr.29,999.70 |
| Unit Price without VAT: | kr.240.63000 |
|---|---|
| Unit Price with VAT: | kr.300.78750 |

