
HU2W821MCAS7WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2W821MCAS7WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2W821MCAS7WPEC |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.03000 | kr.119.03 |
| 10 | kr.88.17600 | kr.881.76 |
| 50 | kr.75.46360 | kr.3,773.18 |
| 100 | kr.71.46640 | kr.7,146.64 |
| 500 | kr.64.60946 | kr.32,304.73 |
| 1.000 | kr.63.42823 | kr.63,428.23 |
| Unit Price without VAT: | kr.119.03000 |
|---|---|
| Unit Price with VAT: | kr.148.78750 |

