
420MXK390MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-2630-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK390MEFCSN30X35 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK390MEFCSN30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.82 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.548 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.60000 | kr.76.60 |
| 10 | kr.55.17100 | kr.551.71 |
| 50 | kr.46.31360 | kr.2,315.68 |
| 100 | kr.43.52650 | kr.4,352.65 |
| 500 | kr.38.74486 | kr.19,372.43 |
| 1.000 | kr.37.24268 | kr.37,242.68 |
| Unit Price without VAT: | kr.76.60000 |
|---|---|
| Unit Price with VAT: | kr.95.75000 |

