
B43643A9108M050 | |
|---|---|
DigiKey Part Number | 495-B43643A9108M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643A9108M050 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643A9108M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 100 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK1000MEFCSN35X50 | Rubycon | 79 | 1189-2668-ND | kr.136.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.14000 | kr.108.14 |
| 10 | kr.80.06700 | kr.800.67 |
| 60 | kr.67.47383 | kr.4,048.43 |
| 120 | kr.64.00975 | kr.7,681.17 |
| 540 | kr.62.67970 | kr.33,847.04 |
| Unit Price without VAT: | kr.108.14000 |
|---|---|
| Unit Price with VAT: | kr.135.17500 |

