
EKMS451VSN271MR35S | |
|---|---|
DigiKey Part Number | 565-EKMS451VSN271MR35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS451VSN271MR35S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS451VSN271MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9162 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXA451VSN271MR35L | Chemi-Con | 692 | 565-EGXA451VSN271MR35L-ND | kr.110.32000 | Parametric Equivalent |
| 450HXG270MEFCSN30X35 | Rubycon | 87 | 1189-2860-ND | kr.54.68000 | Direct |
| 450MXK270MEFCSN30X30 | Rubycon | 84 | 1189-3470-ND | kr.56.41000 | Direct |
| 450VXG270MEFCSN30X35 | Rubycon | 58 | 450VXG270MEFCSN30X35-ND | kr.66.28000 | Direct |
| 450VXH270MEFCSN30X30 | Rubycon | 160 | 1189-2036-ND | kr.59.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.33000 | kr.113.33 |
| 10 | kr.83.72700 | kr.837.27 |
| 50 | kr.71.52280 | kr.3,576.14 |
| 200 | kr.64.49680 | kr.12,899.36 |
| 600 | kr.60.51755 | kr.36,310.53 |
| 1.000 | kr.59.75556 | kr.59,755.56 |
| Unit Price without VAT: | kr.113.33000 |
|---|---|
| Unit Price with VAT: | kr.141.66250 |

