270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXG270MEFCSN30X35

DigiKey Part Number
1189-2860-ND
Manufacturer
Manufacturer Product Number
450HXG270MEFCSN30X35
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXG270MEFCSN30X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.968 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXG270MEFCSN30X35Rubycon58450VXG270MEFCSN30X35-NDkr.65.56000Parametric Equivalent
EKMS451VSN271MR35SChemi-Con190565-EKMS451VSN271MR35S-NDkr.112.09000Direct
B43644B5277M000TDK318495-77165-NDkr.50.47000Parametric Equivalent
In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.08000kr.54.08
10kr.38.15400kr.381.54
50kr.31.58460kr.1,579.23
100kr.29.51590kr.2,951.59
500kr.25.96508kr.12,982.54
1.000kr.24.84925kr.24,849.25
2.500kr.23.66007kr.59,150.18
Manufacturers Standard Package
Unit Price without VAT:kr.54.08000
Unit Price with VAT:kr.67.60000