Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade

EKMS421VSN221MP50S | |
|---|---|
DigiKey Part Number | EKMS421VSN221MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS421VSN221MP50S |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS421VSN221MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.716 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT421VSN221MP45S | Chemi-Con | 0 | EKMT421VSN221MP45S-ND | kr.35.87420 | Direct |
| EKMT421VSN221MP50S | Chemi-Con | 0 | EKMT421VSN221MP50S-ND | kr.37.48375 | Direct |
| ELXS421VSN221MP50S | Chemi-Con | 0 | ELXS421VSN221MP50S-ND | kr.33.49225 | Direct |
| ELXS451VSN221MP50S | Chemi-Con | 190 | 565-ELXS451VSN221MP50S-ND | kr.71.47000 | Upgrade |
| EKHS451VSN221MP45S | Chemi-Con | 395 | 565-EKHS451VSN221MP45S-ND | kr.82.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.35.27970 | kr.7,055.94 |
| Unit Price without VAT: | kr.35.27970 |
|---|---|
| Unit Price with VAT: | kr.44.09963 |









